
HCM1A0703V3-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-3R3-R |
Description | FIXED IND 3.3UH 5A 28.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5 A 28.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.32720 | $8.18 |
| 50 | $0.30860 | $15.43 |
| 100 | $0.29100 | $29.10 |
| 250 | $0.26920 | $67.30 |
| 500 | $0.25380 | $126.90 |
| 1,000 | $0.23930 | $239.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47726 | $954.52 |
| 4,000 | $0.45009 | $1,800.36 |
| 6,000 | $0.43495 | $2,609.70 |
| 10,000 | $0.41661 | $4,166.10 |
| 14,000 | $0.40497 | $5,669.58 |
| 20,000 | $0.40000 | $8,000.00 |

