
HCM1A1307V3-1R8-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-1R8-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-1R8-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-1R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-1R8-R |
Description | FIXED IND 1.8UH 19A 2.94 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 19 A 2.94mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.94mOhm Max |
Series | Frequency - Self Resonant 31MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.67200 | $6.72 |
| 25 | $0.62160 | $15.54 |
| 50 | $0.58620 | $29.31 |
| 100 | $0.55260 | $55.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.86596 | $216.49 |
| 500 | $0.81652 | $408.26 |
| 750 | $0.78895 | $591.71 |
| 1,250 | $0.75557 | $944.46 |
| 1,750 | $0.73437 | $1,285.15 |
| 2,500 | $0.71257 | $1,781.43 |

