
HCM1104-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM1104-1R5-RTR-ND - Tape & Reel (TR) 283-HCM1104-1R5-RCT-ND - Cut Tape (CT) 283-HCM1104-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1104-1R5-R |
Description | FIXED IND 1.5UH 16A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 16 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.94900 | $9.49 |
| 100 | $0.78050 | $78.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $0.72112 | $612.95 |
| 1,700 | $0.68004 | $1,156.07 |
| 2,550 | $0.65713 | $1,675.68 |
| 4,250 | $0.62940 | $2,674.95 |
| 5,950 | $0.61179 | $3,640.15 |
| 8,500 | $0.59368 | $5,046.28 |

