
HCM1103-150-R | |
|---|---|
DigiKey Part Number | 283-4133-2-ND - Tape & Reel (TR) 283-4133-1-ND - Cut Tape (CT) 283-4133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-150-R |
Description | FIXED IND 15UH 4A 65 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCM1103-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.58900 | $15.89 |
| 100 | $1.30670 | $130.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18856 | $1,188.56 |
| 2,000 | $1.12098 | $2,241.96 |
| 3,000 | $1.08329 | $3,249.87 |
| 5,000 | $1.03767 | $5,188.35 |
| 7,000 | $1.03250 | $7,227.50 |

