Direct
Similar

FP1308-R26-R | |
|---|---|
DigiKey Part Number | 283-FP1308-R26-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1308-R26-R |
Description | FIXED IND 260NH 68A 0.24 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 260 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP1308-R26-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.510" W (13.70mm x 12.95mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.44983 | $579.93 |


