
FP1008R7-R150-R | |
|---|---|
DigiKey Part Number | 283-FP1008R7-R150-RTR-ND - Tape & Reel (TR) 283-FP1008R7-R150-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FP1008R7-R150-R |
Description | FIXED IND 150NH 72A 0.12 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 72 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 56A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.12mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.323" W (10.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.38613 | $554.45 |

