
FP1008R6-R150-R | |
|---|---|
DigiKey Part Number | 283-FP1008R6-R150-RTR-ND - Tape & Reel (TR) 283-FP1008R6-R150-RCT-ND - Cut Tape (CT) 283-FP1008R6-R150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R6-R150-R |
Description | FIXED IND 150NH 74A 0.18 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 74 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 64A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.315" W (10.80mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.79900 | $17.99 |
| 100 | $1.47900 | $147.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.30284 | $651.42 |
| 1,000 | $1.22864 | $1,228.64 |
| 1,500 | $1.18727 | $1,780.90 |
| 2,500 | $1.13718 | $2,842.95 |
| 3,500 | $1.10538 | $3,868.83 |
| 5,000 | $1.07268 | $5,363.40 |

