150 nH Unshielded Inductor 65 A 0.17mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1008L2-R150-R

DigiKey Part Number
283-FP1008L2-R150-RTR-ND - Tape & Reel (TR)
283-FP1008L2-R150-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FP1008L2-R150-R
Description
FIXED IND 150NH 65A 0.17 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Inductor 65 A 0.17mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
55A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.17mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.378" L x 0.295" W (9.60mm x 7.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7,860 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.37000$2.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.24108$620.54
Manufacturers Standard Package

Other Suppliers on DigiKey

7,860In Stock
Ships from WEC