


EPM7241V-3R3-303SH | |
|---|---|
DigiKey Part Number | 283-EPM7241V-3R3-303SH-ND |
Manufacturer | |
Manufacturer Product Number | EPM7241V-3R3-303SH |
Description | DC DC CONV 1W 24VIN 3.3VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-DIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |
| 5 | $4.76400 | $23.82 |
| 10 | $4.68700 | $46.87 |
| 25 | $4.58720 | $114.68 |
| 50 | $4.51300 | $225.65 |
| 100 | $4.43970 | $443.97 |
| 300 | $4.32583 | $1,297.75 |
| 600 | $4.25538 | $2,553.23 |

