


EPM25751V-15R-1R0S | |
|---|---|
DigiKey Part Number | 283-EPM25751V-15R-1R0S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25751V-15R-1R0S |
Description | DC DC CONV 15W 18-75VIN 15VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EPM25751V-15R-1R0S Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.51000 | $31.51 |
| 5 | $30.33400 | $151.67 |
| 10 | $29.84300 | $298.43 |
| 25 | $29.20360 | $730.09 |
| 60 | $28.60483 | $1,716.29 |
| 120 | $28.13883 | $3,376.66 |
| 300 | $27.53373 | $8,260.12 |

