25 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9X250081ZA1

DigiKey Part Number
283-E9X250081ZA1TR-ND - Tape & Reel (TR)
283-E9X250081ZA1CT-ND - Cut Tape (CT)
283-E9X250081ZA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E9X250081ZA1
Description
CRYSTAL 2016 25MHZ 08PF 10PPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.40200$4.02
25$0.38040$9.51
50$0.36460$18.23
100$0.34950$34.95
250$0.33052$82.63
500$0.31684$158.42
1,000$0.30373$303.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76458$2,293.74
6,000$0.73303$4,398.18
9,000$0.71519$6,436.71
Manufacturers Standard Package