12 MHz ±20ppm Crystal 22pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5X120222X05

DigiKey Part Number
283-E5X120222X05TR-ND - Tape & Reel (TR)
283-E5X120222X05CT-ND - Cut Tape (CT)
283-E5X120222X05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E5X120222X05
Description
CRYSTAL 5032 12MHZ 22PF 20PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 22pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
22pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.77200$7.72
25$0.73000$18.25
50$0.69980$34.99
100$0.67080$67.08
250$0.63432$158.58
500$0.60810$304.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.63770$637.70
2,000$0.61135$1,222.70
3,000$0.59644$1,789.32
5,000$0.57818$2,890.90
7,000$0.56648$3,965.36
10,000$0.55433$5,543.30
12,000$0.54822$6,578.64
Manufacturers Standard Package