32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X320121G02

DigiKey Part Number
283-E3X320121G02TR-ND - Tape & Reel (TR)
283-E3X320121G02CT-ND - Cut Tape (CT)
283-E3X320121G02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X320121G02
Description
CRYSTAL 3225 32MHZ 12PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.16100$1.61
25$0.15200$3.80
50$0.14580$7.29
100$0.13970$13.97
250$0.13216$33.04
500$0.12668$63.34
1,000$0.12144$121.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14289$428.67
6,000$0.13698$821.88
9,000$0.13364$1,202.76
15,000$0.12954$1,943.10
21,000$0.12691$2,665.11
30,000$0.12419$3,725.70
36,000$0.12282$4,421.52
72,000$0.11774$8,477.28
75,000$0.11745$8,808.75
Manufacturers Standard Package