Similar

DRQ127-1R5-R | |
|---|---|
DigiKey Part Number | 283-DRQ127-1R5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRQ127-1R5-R |
Description | INDUCT ARRAY 2 COIL 1.357UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 5.428 µH Inductance - Connected in Series 1.357 µH Inductance - Connected in Parallel 3.41mOhm DC Resistance (DCR) - Parallel 13.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-1R5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $1.48723 | $520.53 |


