Shielded 2 Coil Inductor Array 1.224 µH Inductance - Connected in Series 306 nH Inductance - Connected in Parallel 7.4mOhm DC Resistance (DCR) - Parallel 6.19 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ73-R33-R

DigiKey Part Number
283-DRQ73-R33-RTR-ND - Tape & Reel (TR)
283-DRQ73-R33-RCT-ND - Cut Tape (CT)
283-DRQ73-R33-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ73-R33-R
Description
INDUCT ARRAY 2 COIL 306NH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.224 µH Inductance - Connected in Series 306 nH Inductance - Connected in Parallel 7.4mOhm DC Resistance (DCR) - Parallel 6.19 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ73-R33-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
306 nH
Inductance - Connected In Series
1.224 µH
Tolerance
±20%
Current Rating - Parallel
6.19 A
Current Rating - Series
3.1 A
Current Saturation - Parallel
14.4 A
Current Saturation - Series
7.18 A
DC Resistance (DCR) - Parallel
7.4mOhm
DC Resistance (DCR) - Series
29.6mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.59300$5.93
100$0.48780$48.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,350$0.43329$584.94
2,700$0.40860$1,103.22
4,050$0.39483$1,599.06
6,750$0.37816$2,552.58
9,450$0.36758$3,473.63
13,500$0.35669$4,815.32
Manufacturers Standard Package