
DR1050-3R3-R | |
|---|---|
DigiKey Part Number | 513-1744-2-ND - Tape & Reel (TR) 513-1744-1-ND - Cut Tape (CT) 513-1744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-3R3-R |
Description | FIXED IND 3.3UH 6.5A 10 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-3R3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.60800 | $6.08 |
| 100 | $0.49960 | $49.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.48360 | $241.80 |
| 1,000 | $0.45599 | $455.99 |
| 1,500 | $0.44059 | $660.88 |
| 2,500 | $0.42195 | $1,054.88 |
| 3,500 | $0.41011 | $1,435.38 |
| 5,000 | $0.39794 | $1,989.70 |
| 12,500 | $0.36834 | $4,604.25 |
| 25,000 | $0.35625 | $8,906.25 |

