



MSMA2512R0250FGM | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0250FGMTR-ND - Tape & Reel (TR) 283-MSMA2512R0250FGMCT-ND - Cut Tape (CT) 283-MSMA2512R0250FGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0250FGM |
Description | RES 0.025 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.39800 | $3.98 |
| 25 | $0.33840 | $8.46 |
| 50 | $0.30100 | $15.05 |
| 100 | $0.26920 | $26.92 |
| 250 | $0.23432 | $58.58 |
| 500 | $0.21248 | $106.24 |
| 1,000 | $0.19393 | $193.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18790 | $751.60 |
| 8,000 | $0.17507 | $1,400.56 |
| 12,000 | $0.16848 | $2,021.76 |
| 20,000 | $0.16102 | $3,220.40 |
| 28,000 | $0.15658 | $4,384.24 |
| 40,000 | $0.15224 | $6,089.60 |

