BK/AGC-V-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 3,280
Unit Price: $1.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20
Unit Price: $1.36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.64978
Datasheet
3 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-V-3

DigiKey Part Number
BK/AGC-V-3-ND
Manufacturer
Manufacturer Product Number
BK/AGC-V-3
Description
FUSE GLASS 3A 250VAC 3AB 3AG
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
45.9
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.035 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes