BK/AGC-15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 25
Unit Price: $1.46400
Datasheet

Direct


Eaton - Electronics Division
In Stock: 2,881
Unit Price: $0.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 877
Unit Price: $1.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 577
Unit Price: $1.01000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.08000
Datasheet
15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-15

DigiKey Part Number
283-2029-ND
Manufacturer
Manufacturer Product Number
BK/AGC-15
Description
FUSE GLASS 15A 32VAC 3AB 3AG
Customer Reference
Detailed Description
15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
807.75
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.005 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36,350 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

36,350In Stock
Ships from WEC