


5-0SMDJ100CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ100CATR-ND - Tape & Reel (TR) 283-5-0SMDJ100CACT-ND - Cut Tape (CT) 283-5-0SMDJ100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ100CA |
Description | TVS DIODE 100VWM 162VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 30.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 162V |
Mfr | Current - Peak Pulse (10/1000µs) 30.9A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.51100 | $15.11 |
| 100 | $1.02720 | $102.72 |
| 500 | $0.82004 | $410.02 |
| 1,000 | $0.75342 | $753.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85008 | $2,550.24 |

