



M22-PV-K12 | |
|---|---|
DigiKey Part Number | 5730-M22-PV-K12-ND |
Manufacturer | |
Manufacturer Product Number | M22-PV-K12 |
Description | E-STOP PUSH-PULL 1NO/2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Reset Operation | Pull | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | - | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.21000 | $71.21 |
| 10 | $60.52800 | $605.28 |
| 25 | $56.74120 | $1,418.53 |
| 50 | $54.03560 | $2,701.78 |
| 100 | $51.45950 | $5,145.95 |

