
FAZ-D15/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D15/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D15/2 |
Description | FAZ UL 1077 2P 15A D CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D15/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.16000 | $93.16 |
| 5 | $77.26200 | $386.31 |
| 10 | $71.25400 | $712.54 |
| 50 | $58.95120 | $2,947.56 |
| 100 | $54.28140 | $5,428.14 |


