Circuit Breaker Thermal Magnetic 8A 277 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C8/1-SP

DigiKey Part Number
5730-FAZ-C8/1-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-C8/1-SP
Description
FAZ UL 1077 SUPP. 1P 8A C CURVE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 8A 277 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C8/1-SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$48.98000$48.98
5$40.63400$203.17
10$37.48300$374.83
50$31.03600$1,551.80
100$28.59080$2,859.08
250$25.62740$6,406.85
Manufacturers Standard Package