
FAZ-B5/3 | |
|---|---|
DigiKey Part Number | 5730-FAZ-B5/3-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B5/3 |
Description | FAZ UL 1077 3P 5A B CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B5/3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.06000 | $142.06 |
| 5 | $117.79000 | $588.95 |
| 10 | $108.61100 | $1,086.11 |
| 50 | $89.80360 | $4,490.18 |
| 100 | $82.66080 | $8,266.08 |

