
FAK-R-KC11-I | |
|---|---|
DigiKey Part Number | 5730-FAK-R-KC11-I-ND |
Manufacturer | |
Manufacturer Product Number | FAK-R-KC11-I |
Description | RD MOM PALM SWITCH GRY ENCL TOP- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $262.23000 | $262.23 |
| 5 | $217.33800 | $1,086.69 |
| 10 | $200.34100 | $2,003.41 |
| 50 | $165.48740 | $8,274.37 |

