
E58-30DP150-GD | |
|---|---|
DigiKey Part Number | 5730-E58-30DP150-GD-ND |
Manufacturer | |
Manufacturer Product Number | E58-30DP150-GD |
Description | PHOTO SENSOR,HD,6"PPROX,ACDC,DK, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 6.000" (152.40mm) NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 6.000" (152.40mm) | |
Voltage - Supply | 20 ~ 132VAC, 15 ~ 30VDC | |
Response Time | - | |
Output Configuration | NPN - Open Collector | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP69K, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 6, 6P, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $500.69000 | $500.69 |
| 5 | $472.10400 | $2,360.52 |
| 10 | $461.44100 | $4,614.41 |

