
E57G-18SPN5-Q | |
|---|---|
DigiKey Part Number | 5730-E57G-18SPN5-Q-ND |
Manufacturer | |
Manufacturer Product Number | E57G-18SPN5-Q |
Description | INDUCTIVE PROX,18MM,DC,SH,PNP,NO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | - | |
Termination Style | Connector | |
Operating Temperature | - | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.46000 | $122.46 |
| 5 | $113.92400 | $569.62 |
| 10 | $110.74100 | $1,107.41 |
| 25 | $106.93200 | $2,673.30 |
| 50 | $104.32360 | $5,216.18 |

