
E57G-12UPN4-Q | |
|---|---|
DigiKey Part Number | 5730-E57G-12UPN4-Q-ND |
Manufacturer | |
Manufacturer Product Number | E57G-12UPN4-Q |
Description | INDUCTIVE PROX,12MM,DC,UN,PNP,NO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Electrical | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.46000 | $122.46 |
| 5 | $113.92400 | $569.62 |
| 10 | $110.74100 | $1,107.41 |
| 25 | $106.93200 | $2,673.30 |
| 50 | $104.32360 | $5,216.18 |

