
E57-08GU02-GDB | |
|---|---|
DigiKey Part Number | 5730-E57-08GU02-GDB-ND |
Manufacturer | |
Manufacturer Product Number | E57-08GU02-GDB |
Description | INDUCTIVE PROX,8MM,3WDC,M12,PNP, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP - Open Collector, NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.39000 | $119.39 |
| 5 | $111.04400 | $555.22 |
| 10 | $107.93500 | $1,079.35 |
| 25 | $104.21360 | $2,605.34 |
| 50 | $101.66600 | $5,083.30 |
| 100 | $99.32700 | $9,932.70 |

