Inductive Proximity Sensor 0.118" (3mm) IP67, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M8
cms-photo-disclaimer

E57-08GE03-G

cms-digikey-product-number
5730-E57-08GE03-G-ND
cms-manufacturer
cms-manufacturer-product-number
E57-08GE03-G
cms-description
INDUCTIVE PROX,8MM,3WDC,CBL PNP
cms-standard-lead-time
70 Weeks
cms-customer-reference
cms-detailed-description
Inductive Proximity Sensor 0.118" (3mm) IP67, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M8
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.118" (3mm)
Output Type
PNP - Open Collector, NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
0°C ~ 40°C
Ingress Protection
IP67, NEMA 4,4X,6,6P,12,13
Indicator
LED
Package / Case
Cylinder, Threaded - M8
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1$176.59000$176.59
5$164.88400$824.42
10$160.51900$1,605.19
25$155.29400$3,882.35
50$151.71580$7,585.79
cms-manufacturer-standard-package