
E34PB2-53X | |
|---|---|
DigiKey Part Number | 5730-E34PB2-53X-ND |
Manufacturer | |
Manufacturer Product Number | E34PB2-53X |
Description | FLUSHPUSHBUTTONOPERATOR,NONILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 110 V |
Series | Actuator Type Round, Button, Flush |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP2X |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -17°C ~ 66°C |
Switch Function Off-On | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 6A (AC), 10A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.98000 | $161.98 |
| 10 | $134.50700 | $1,345.07 |
| 25 | $125.79600 | $3,144.90 |
| 50 | $120.04160 | $6,002.08 |

