
1450E-6514 | |
|---|---|
DigiKey Part Number | 5730-1450E-6514-ND |
Manufacturer | |
Manufacturer Product Number | 1450E-6514 |
Description | PHOTOELECTRIC SENSOR,RECTANGL,RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 29.53' (9m) SPDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 29.53' (9m) | |
Voltage - Supply | 24 ~ 240VAC, 12 ~ 240VDC | |
Response Time | - | |
Output Configuration | SPDT | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.71000 | $166.71 |
| 5 | $155.58600 | $777.93 |
| 10 | $151.43700 | $1,514.37 |
| 25 | $146.47120 | $3,661.78 |
| 50 | $143.07200 | $7,153.60 |

