Retroreflective, Polarized Optical Sensor 0.709" (18mm) NPN/PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14156RL07B1

DigiKey Part Number
5730-14156RL07B1-ND
Manufacturer
Manufacturer Product Number
14156RL07B1
Description
14156RL07 W/BULK PACKAGING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 0.709" (18mm) NPN/PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
0.709" (18mm)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN/PNP - Open Collector
Light Source
Red LED
Connection Method
Connector, M12
Ingress Protection
NEMA 1, 3, 4, 4X, 6, 6P, 12, 13
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$234.22000$234.22
5$219.29600$1,096.48
10$213.73200$2,137.32
30$205.83000$6,174.90
Manufacturers Standard Package