Reflective Optical Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14151RD14

DigiKey Part Number
5730-14151RD14-ND
Manufacturer
Manufacturer Product Number
14151RD14
Description
10'POL R/A REFLEX AC/DC CBL DK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
-
Voltage - Supply
20 ~ 132VAC, 15 ~ 30VDC
Response Time
-
Output Configuration
-
Light Source
LED
Connection Method
Connector
Ingress Protection
-
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$242.64000$242.64
5$227.25600$1,136.28
10$221.51900$2,215.19
25$214.65200$5,366.30
Manufacturers Standard Package