
13150RD07 | |
|---|---|
DigiKey Part Number | 5730-13150RD07-ND |
Manufacturer | |
Manufacturer Product Number | 13150RD07 |
Description | 8"R/A DIFFUSE,DC,CONN,DK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared, Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | NEMA 1, 3, 4, 4X, 6, 12, 13 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.70000 | $220.70 |
| 5 | $206.52200 | $1,032.61 |
| 10 | $201.23400 | $2,012.34 |
| 25 | $194.90280 | $4,872.57 |
| 50 | $190.56700 | $9,528.35 |

