
12102A6517 | |
|---|---|
DigiKey Part Number | 5730-12102A6517-ND |
Manufacturer | |
Manufacturer Product Number | 12102A6517 |
Description | PHOTO SENSOR,TB DET,100' RANGE,D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.74' (24m) NPN/PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 78.74' (24m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP - Open Collector | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP68, IP69K, NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.88000 | $227.88 |
| 5 | $213.32200 | $1,066.61 |
| 10 | $207.89200 | $2,078.92 |
| 25 | $201.39440 | $5,034.86 |
| 50 | $196.94300 | $9,847.15 |

