ECJ-1VB1E103K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 71,280
Unit Price: $0.10000
Datasheet

Direct


KEMET
In Stock: 9,285
Unit Price: $0.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,176
Unit Price: $0.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 47,115
Unit Price: $0.10000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 23,047
Unit Price: $0.13000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.01998
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Upgrade


Knowles Syfer
In Stock: 9,261
Unit Price: $0.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.16957
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.18760
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1E103K

DigiKey Part Number
PCC1763TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1E103K
Description
CAP CER 10000PF 25V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1E103K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes