Image for FRS-R-2/10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS-R-2/10

DigiKey Part Number
FRS-R-2/10-ND
Manufacturer
Manufacturer Product Number
FRS-R-2/10
Description
FUSE CARTRIDGE 2MA 600VAC/300VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2mA 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
2mA
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
RK5
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.810" Dia x 3.00" L (20.57mm x 76.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$75.01200$750.12
Manufacturers Standard Package