
ANN-275 | |
|---|---|
DigiKey Part Number | 2041-1003-ND |
Manufacturer | |
Manufacturer Product Number | ANN-275 |
Description | FUSE STRIP 275A 125VAC/80VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 275A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 275A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.5kA AC, 2.7kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 0.874" Dia x 3.189" L (22.20mm x 81.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.36000 | $199.36 |
| 5 | $165.26800 | $826.34 |
| 10 | $152.36300 | $1,523.63 |
| 50 | $134.26560 | $6,713.28 |

