
16528-3 | |
|---|---|
DigiKey Part Number | 16528-3-ND |
Manufacturer | |
Manufacturer Product Number | 16528-3 |
Description | PWR DIST BLK 3POS 840A 600V 6PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 840 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | 1/4" Quick Connects | |
Line Side Wire/Stud Size | 600MCM (kcmil) - #2CU/AL | |
Load Side Wire/Stud Size | 3/0 - #6CU/AL; 4 - #14CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 840 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $645.06167 | $3,870.37 |

