
EPT-5M57-AP-U3 | |
|---|---|
DigiKey Part Number | 3289-EPT-5M57-AP-U3-ND |
Manufacturer | |
Manufacturer Product Number | EPT-5M57-AP-U3 |
Description | MAX V CPLD 24 USER GPIO UNOMAX |
Customer Reference | |
Detailed Description | UnoProLogic MAX V CPLD EPM570 MAX® V CPLD Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform UnoProLogic MAX V CPLD |
Manufacturer Earth People Technology | Contents Board(s) |
Series | Utilized IC / Part EPM570 |
Packaging Bulk | Interconnect System Arduino R3 Shield, Pmod |
Part Status Active | Suggested Programming Environment Quartus Prime |
Type CPLD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.99000 | $34.99 |



