


45-2231.21E0.000 | |
|---|---|
DigiKey Part Number | 45-2231.21E0.000-ND |
Manufacturer | |
Manufacturer Product Number | 45-2231.21E0.000 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer EAO | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 45 |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.68000 | $16.68 |
| 250 | $15.22500 | $3,806.25 |

