Image for 10-2602.3174H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2602.3174H

DigiKey Part Number
10-2602.3174H-ND
Manufacturer
Manufacturer Product Number
10-2602.3174H
Description
CONFIG SWITCH LAMP LED YELLOW 2V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Yellow 2V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
Yellow
Voltage
2V
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$3.11000$15.55