
280M-36RED | |
|---|---|
DigiKey Part Number | 280M-36RED-ND |
Manufacturer | |
Manufacturer Product Number | 280M-36RED |
Description | TEST LEAD BANANA TO GATOR 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Alligator Clip, Miniature, Insulated Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Front Stacking | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Alligator Clip, Miniature, Insulated | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 5 | $5.61400 | $28.07 |
| 10 | $5.50200 | $55.02 |
| 25 | $5.35880 | $133.97 |
| 50 | $5.25260 | $262.63 |
| 100 | $5.14850 | $514.85 |
| 250 | $5.01412 | $1,253.53 |
| 500 | $4.91480 | $2,457.40 |
| 1,000 | $4.81740 | $4,817.40 |

