



AB415 | |
|---|---|
DigiKey Part Number | AE10300-ND |
Manufacturer | |
Manufacturer Product Number | AB415 |
Description | DSUB GENDER CHANGER DB25F DB25F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Series | Shell Material, Finish Tin Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Gender Changer | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Convert To (Adapter End) D-Sub, 25 Pin Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 25 Pin Female | Housing Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.27000 | $7.27 |
| 10 | $6.17800 | $61.78 |
| 30 | $5.71667 | $171.50 |
| 50 | $5.51420 | $275.71 |
| 100 | $5.25090 | $525.09 |
| 250 | $4.92224 | $1,230.56 |
| 500 | $4.68744 | $2,343.72 |
| 1,000 | $4.46392 | $4,463.92 |











