Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

412-K14-N2-30A | |
|---|---|
DigiKey Part Number | 412-K14-N2-30A-ND |
Manufacturer | |
Manufacturer Product Number | 412-K14-N2-30A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer E-T-A | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 412-K14-LN2-30A | E-T-A | 57 | 302-1488-ND | $82.31000 | Parametric Equivalent |
| 412-K54-LN2-30A | E-T-A | 0 | 412-K54-LN2-30A-ND | $128.59000 | Parametric Equivalent |
| 413-K14-FN2-30A | E-T-A | 0 | 413-K14-FN2-30A-ND | $149.74000 | Parametric Equivalent |
| 413-K14-LN2-30A | E-T-A | 13 | 302-1491-ND | $84.58000 | Parametric Equivalent |
| 413-K14-N2-30A | E-T-A | 0 | 413-K14-N2-30A-ND | $149.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.31000 | $132.31 |






