Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3120-N521-P7T1-W01D-6A | |
|---|---|
DigiKey Part Number | 302-3120-N521-P7T1-W01D-6A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N521-P7T1-W01D-6A |
Description | CIR BRKR THERM SWITCH 2P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A |
Manufacturer E-T-A | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3120-N323-P7T1-W01D-6A | E-T-A | 0 | 302-3120-N323-P7T1-W01D-6A-ND | $34.08500 | Parametric Equivalent |
| 3120-N323-P7T1-W02D-6A | E-T-A | 0 | 302-3120-N323-P7T1-W02D-6A-ND | $34.08500 | Parametric Equivalent |
| 3120-N324-P7T1-W01D-6A | E-T-A | 0 | 302-3120-N324-P7T1-W01D-6A-ND | $37.99900 | Parametric Equivalent |
| 3120-N521-P7T1-W01K-6A | E-T-A | 0 | 302-3120-N521-P7T1-W01K-6A-ND | $34.01200 | Parametric Equivalent |
| 3120-N521-P7T1-W02D-6A | E-T-A | 0 | 302-3120-N521-P7T1-W02D-6A-ND | $34.08500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $34.08500 | $340.85 |



