3120-F311-P7T1-W01D-1A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-T-A
In Stock: 0
Unit Price: $28.61400
Datasheet
Circuit Breaker Thermal 1A 250 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 1A 250 V AC 50 V DC Rocker Panel Mount
3120-F311-P7T1-W01D-1A
3120-F311-P7T1-W01D-1A
Circuit Breaker Basics - Another Teaching Moment

3120-F311-P7T1-W01D-1A

DigiKey Part Number
302-1176-ND
Manufacturer
Manufacturer Product Number
3120-F311-P7T1-W01D-1A
Description
CIR BRKR THRM 1A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 1A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Obsolete
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3120-N311-P7T1-W01D-1AE-T-A0302-3120-N311-P7T1-W01D-1A-ND$28.61400Direct
Obsolete
This product is no longer manufactured. View Substitutes