Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

127-P10-H-KF-050022-25A | |
|---|---|
DigiKey Part Number | 127-P10-H-KF-050022-25A-ND |
Manufacturer | |
Manufacturer Product Number | 127-P10-H-KF-050022-25A |
Description | CIR BRKR THRM 25A 250VAC 50VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5000-K10-25A | E-T-A | 0 | 2-5000-K10-25A-ND | $38.50800 | Parametric Equivalent |
| 2-5000-K10-H-25A | E-T-A | 0 | 2-5000-K10-H-25A-ND | $45.13800 | Parametric Equivalent |
| 2-5000-P10-H-25A | E-T-A | 0 | 2-5000-P10-H-25A-ND | $41.04000 | Parametric Equivalent |
| 2-5700-IG1-K10-25A | E-T-A | 71 | 2-5700-IG1-K10-25A-ND | $23.50000 | Parametric Equivalent |
| 2-5700-IG1-P10-25A | E-T-A | 0 | 2-5700-IG1-P10-25A-ND | $24.66800 | Parametric Equivalent |




