Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
Additional Requirements for Selecting a Switch
How Many Poles do you need?

MS0850504F065C1A

DigiKey Part Number
EG4550-ND
Manufacturer
Manufacturer Product Number
MS0850504F065C1A
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MS0850504F065C1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Operating Force
65gf
Release Force
25gf
Operating Position
0.429" (10.9mm)
Pretravel
0.125" (3.2mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.41000$1.41
10$1.17000$11.70
25$1.08520$27.13
50$1.02540$51.27
100$0.96870$96.87
270$0.89293$241.09
540$0.84356$455.52
1,080$0.79690$860.65
5,130$0.72125$3,700.01
Manufacturers Standard Package